Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPLASTIK 70 200ML
Order Code800960
Also Known AsGTIN UPC EAN: 5412386058615
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKONTAKT CHEMIE
Manufacturer Part NoPLASTIK 70 200ML
Order Code800960
Also Known AsGTIN UPC EAN: 5412386058615
Technical Datasheet
Coating TypeConformal
Coating ApplicationsFurniture, Metals, Ornaments, Paper, PCBs
Dispensing MethodAerosol
Coating ColourTransparent
Volume200ml
Weight-
Product Range-
Alternatives for PLASTIK 70 200ML
1 Product Found
Product Overview
The PLASTIK 70 200ML is a transparent insulating and protective clear Lacquer Coating for use in protecting printed circuit boards (PCBs) from humidity and environmental attack and overcomes electrical leakages and short circuits.
- Quick to Dry
- Low Viscosity
- Solvent Drying Acrylic Based Conformal Coating with Excellent Insulating Properties
- Can be soldered through
- Prevents sparking
- Remains transparent and flexible even after a long period
- Temperature Range: -40°C to +60°C
Applications
Industrial
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
200ml
Product Range
-
Coating Applications
Furniture, Metals, Ornaments, Paper, PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:32082010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950