Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.290 |
25+ | €11.060 |
50+ | €10.840 |
Product Information
Product Overview
ANTISTATIK 100 is a solution of conductive organic liquids in isopropanol. The organic liquid forms a thin, almost invisible film with sufficient electrical conductivity to reliably prevent the electrostatic discharges from plastic surfaces and fabrics. After the treatment, the surface resistance comes down to values inferior to 1010 ohm. The treated material can be classed as static dissipative. Antistaticum in isopropanol, for treating electrostatic discharges on plastics and fabrics. Typical applications for the KONTAKT CHEMIE ANTISTATIK 100 are cleaning and treatment of electrostatic charges on glasses, sound deadening shields, screens, acrylic glass, to avoid electrostatic discharges when touching seats (i.e. in cars), textile, carpet floors, temporarily protection for antistatic discharge on plastic frames and packing materials.
- 200ml aerosol
- Give electrostatic charge no chance
- 0.75 ± 0.1g/cm³ specific gravity at 20°C
- Flash point aerosol is <lt/> 0°C
- Transparent appearance
- Soluble in water, alcohol
- Yes (OECD301B) biodegradable
Technical Specifications
Antistatic
Aerosol
-
No SVHC (07-Nov-2024)
Glass Surfaces
200ml
ANTISTATIK 100
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Product Compliance Certificate