Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.150 |
Product Information
Product Overview
92 95 90 is a universal cross jaw tweezer. It can hold automatically: Its spring force makes this holding tweezer perfect for soldering small and very small components, among other uses. It is used for applications that require a high-precision self-closing function, for example in microscopy or for precision assembly or soldering tasks. It is suitable for a wide variety of applications in the electronics industry due to perfectly symmetrical tips and excellent balance. The high-quality stainless steel ensures extreme toughness and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its smooth handles minimize any potential interference with surrounding materials. The cross-over design provides a spring force that makes this holding tweezer perfect for soldering small components.
- For soldering work on transistors, gold wire diodes, etc
- Stainless steel offers corrosion resistance
- Angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces
- Blunt tips offer a firm grip but won't damage surrounding components
- Serrated gripping surface provides secure and firm grip on objects
- 80% anti-magnetic design minimizes magnetic interference
- Dimension is 162 x 11 x 20mm
- 0.80mm tip thickness, 1.00mm tip width
- 40degree angled head, chrome plated surface finish
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Precision
160mm
Stainless Steel Body
-
Bent, Pointed
-
Stainless Steel Tip
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Product Compliance Certificate