Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.320 |
Price for:Each
Minimum: 1
Multiple: 1
€16.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 22 10 E01
Order Code4227157
Accessory TypeSpare Blades
For Use WithKNIPEX BiX 90 22 10 BK Cutter
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- BiX pipe cutter spare blades
- Spare blades for 90 22 10 BKA BiX Pipe Cutter
- Blades made of special surgical stainless steel
- Blade can easily be replaced by unthreading screw that holds the blade in place
- Dimension is 70 x 11mm
Contents
BiX pipe cutter spare blades, 8 blades in a plastic case.
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Accessory Type
Spare Blades
Product Range
-
For Use With
KNIPEX BiX 90 22 10 BK Cutter
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012