Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No82 02 150
Order Code4733959
Product RangeTwinGrip Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.970 |
Price for:Each
Minimum: 1
Multiple: 1
€32.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No82 02 150
Order Code4733959
Product RangeTwinGrip Series
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max16mm
Overall Length150mm
Product RangeTwinGrip Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plier Style
Slip Joint
Overall Length
150mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
16mm
Product Range
TwinGrip Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.289