Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.150 |
Price for:Each
Minimum: 1
Multiple: 1
€33.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No03 03 110
Order Code4753645
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length110mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plier Style
Combination
Overall Length
110mm
SVHC
No SVHC (25-Jun-2025)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63