Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 20 12 V02
Order Code2859377
Also Known AsGTIN UPC EAN: 4003773082538
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €76.450 |
| 3+ | €74.920 |
Price for:1 Set
Minimum: 1
Multiple: 1
€76.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 20 12 V02
Order Code2859377
Also Known AsGTIN UPC EAN: 4003773082538
Technical Datasheet
Kit Contents6Pcs of Size 3mm, 4mm, 5.5mm, 6.5mm Slotted & PH1, PH2 Phillips Screwdrivers w/Deep-Drawn Tray
Product Range-
Product Overview
Tools in a plastic deep-drawn tray with transparent lid. Attractive sales packaging with Euro standard perforation. Dimensions (W x H x D): 170 x 370 x 40 mm. Tools VDE-tested according to DIN EN/IEC 60900 1000V.
Technical Specifications
Kit Contents
6Pcs of Size 3mm, 4mm, 5.5mm, 6.5mm Slotted & PH1, PH2 Phillips Screwdrivers w/Deep-Drawn Tray
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55