Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoKPL-3015SGC
Order Code2426228
Product RangeKPGA-3015
Technical Datasheet
1,852 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.222 |
10+ | €0.203 |
25+ | €0.174 |
50+ | €0.168 |
100+ | €0.163 |
150+ | €0.157 |
200+ | €0.150 |
250+ | €0.143 |
Price for:Each
Minimum: 5
Multiple: 5
€1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPL-3015SGC
Order Code2426228
Product RangeKPGA-3015
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size3mm x 1.5mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity18mcd
Viewing Angle70°
Lens ShapeRound
Product RangeKPGA-3015
Automotive Qualification Standard-
Product Overview
The KPL-3015SGC is a 3 x 1.5mm super bright green SMD Chip LED Lamp with water clear lens. The super bright green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
3mm x 1.5mm
Forward Voltage
2.2V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
70°
Product Range
KPGA-3015
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724