Print Page
Image is for illustrative purposes only. Please refer to product description.
369 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.311 |
10+ | €0.267 |
25+ | €0.263 |
50+ | €0.258 |
100+ | €0.241 |
150+ | €0.231 |
200+ | €0.220 |
250+ | €0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPHHS-1005LVQBC-D
Order Code2610450
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1005
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ465nm
Luminous Intensity15mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
LED Case Size
1005
Forward Voltage
2.65V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
465nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002