Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
High quality plate fitting castor which is attached by four 10mm bolt holes.
- Needle roller wheel bearings for ease of movement
- Head seal on all swivel castors to prevent the ingress of dust and other contaminants
- Black rubber, cushioned tyres for smooth, quiet running
Technical Specifications
Carrying Capacity
205kg
SVHC
No SVHC (20-Jun-2016)
Wheel Diameter
200mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.772