Print Page
14 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.290 |
10+ | €2.320 |
50+ | €1.940 |
400+ | €1.640 |
800+ | €1.530 |
1200+ | €1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFMU0H334ZFTP18
Order Code4165448
Product RangeFM Series
Also Known AsUSCFMU0H334ZTB
Technical Datasheet
Capacitance0.33F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 85°C
Capacitor Case / PackageRadial Box - 2 Pin
Capacitor MountingThrough Hole
ESR25ohm
Product Diameter-
Product Length14mm
Product Width9mm
Product Height15mm
Product RangeFM Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Overview
FMU0H334ZFTP18 is a FMU series supercapacitor, also known as Electric Double-Layer Capacitor (EDLC) is intended for high-temperature automotive applications. This supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory. FMU type Automotive grade Supercapacitor can be stable under harsh environmental conditions such as high humidity and high temperature.
- Capacitance is 0.33F
- 5.5V DC maximum operating voltage
- AEC-Q200 rev E compliant and TS 16949 certified plant
- Subject to PPAP/PSW and change control
- Maintenance free
- Highly reliable against liquid leakage
- Capacitance tolerance is -20%, +80%
- Wide range of temperature from -40°C to +85°C
Technical Specifications
Capacitance
0.33F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Radial Box - 2 Pin
ESR
25ohm
Product Length
14mm
Product Height
15mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
9mm
Product Range
FM Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability