Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT510X106K050ATE120
Order Code2332460
Product RangeT510 Series
Technical Datasheet
70 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.130 |
| 10+ | €7.510 |
| 50+ | €7.420 |
| 100+ | €7.330 |
| 500+ | €5.980 |
| 1000+ | €5.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510X106K050ATE120
Order Code2332460
Product RangeT510 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.12ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current1.5A
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T510 series multiple anode MnO2 SMD Tantalum Capacitor designed for demanding applications that require high surge current and high ripple current capability. This capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offers several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% Surge current test
- 100% Steady-state accelerated aging
- 10 to 100μF Capacitance range
- 4 to 50V Voltage range
- Case sizes E and X
- Moisture sensitivity level-1
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.12ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
1.5A
Product Width
4.3mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for T510X106K050ATE120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability