Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPME271Y422MR30
Order Code9717536
Product RangePME271Y/P271 Series
Also Known AsP271HE222M250A
Technical Datasheet
3,600 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.439 |
| 50+ | €0.410 |
| 100+ | €0.388 |
| 500+ | €0.336 |
| 1000+ | €0.330 |
| 2000+ | €0.319 |
Price for:Each
Minimum: 10
Multiple: 10
€4.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPME271Y422MR30
Order Code9717536
Product RangePME271Y/P271 Series
Also Known AsP271HE222M250A
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2200pF
Capacitance Tolerance± 20%
Suppression ClassY2
Capacitor MountingThrough Hole
Voltage Rating X-
Voltage Rating Y250VAC
dv/dt Rating2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10.2mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePME271Y/P271 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PME271Y Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 250 VAC 50/60 Hz
- Capacitance range: 0.001 – 0.1 μF / Capacitance tolerance: ±20% / Lead spacing: 10.2 – 25.4 mm
- Climatic category: 40/100/56/B, IEC 60068–1
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 3,000 VDC
- Highest possible safety regarding active and passive flammability
- Operating temperature range of -40˚C to +100˚C
Applications
Safety, Industrial
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
2200pF
Suppression Class
Y2
Voltage Rating X
-
dv/dt Rating
2kV/µs
Lead Spacing
10.2mm
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
250VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PME271Y/P271 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PME271Y422MR30
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007