Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPEG124YL2470QE4
Order Code4125766
Product RangePEG124 Series
Technical Datasheet
616 In Stock
1,088 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.200 |
| 10+ | €8.890 |
| 50+ | €8.360 |
| 272+ | €7.820 |
| 544+ | €7.810 |
| 1088+ | €7.560 |
Price for:Each
Minimum: 1
Multiple: 1
€14.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEG124YL2470QE4
Order Code4125766
Product RangePEG124 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)450V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsPC Pin
Lifetime @ Temperature22000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter20mm
Product Length46mm
Product Width-
Product Height-
Product RangePEG124 Series
ESR-
Ripple Current2.4A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
22000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Product Diameter
20mm
Product Width
-
Product Range
PEG124 Series
Ripple Current
2.4A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
450V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
46mm
Product Height
-
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197
Product traceability