Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0603C1R0MDMIT
Order Code3499857
Product RangeL-DMI Series
Technical Datasheet
3,260 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.230 |
| 100+ | €0.172 |
| 500+ | €0.167 |
| 1000+ | €0.119 |
| 2000+ | €0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoL0603C1R0MDMIT
Order Code3499857
Product RangeL-DMI Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.17ohm
Self Resonant Frequency-
DC Current Rating750mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeL-DMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.95mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
KEMET L-DMI ferrite-based Multilayer Chip Power Inductors are ideal for use in DC to DC switching power supplies. The small size of this chip inductor makes it suitable for mobile equipement that requires tight space both in dimension and in height.
- High reliability
- High current
- Low DCR
- Rated current range from 0.65 – 1.8 A
- Operating temperature range from –40°C to +85°C
- Low profile 1.2 mm maximum
- Switching DC-DC power supplies
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0603 [1608 Metric]
Product Range
L-DMI Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.95mm
DC Resistance Max
0.17ohm
DC Current Rating
750mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022