Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoESD-R-1105826H-NC23
Order Code4073627
Product RangeESD-R-NC Series
Also Known AsUECESDN1105803
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 12+ | €96.610 |
Price for:Each
Minimum: 12
Multiple: 12
€1,159.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-R-1105826H-NC23
Order Code4073627
Product RangeESD-R-NC Series
Also Known AsUECESDN1105803
Technical Datasheet
Outer Diameter110mm
Product Length26mm
Inner Diameter58.5mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-R-NC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
110mm
Inner Diameter
58.5mm
Frequency Max
300MHz
Product Range
ESD-R-NC Series
Product Length
26mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615
Product traceability