Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCK05BX101K
Order Code2819564
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K101K2X5CA
Technical Datasheet
392 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.559 |
| 50+ | €0.496 |
| 100+ | €0.447 |
| 500+ | €0.381 |
| 1000+ | €0.377 |
| 2000+ | €0.369 |
Price for:Each
Minimum: 10
Multiple: 10
€5.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCK05BX101K
Order Code2819564
Product RangeCK05 MIL-C-11015/18 Series
Also Known AsC052K101K2X5CA
Technical Datasheet
Capacitance100pF
Voltage(DC)200V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeCK05 MIL-C-11015/18 Series
Product Diameter-
Product Length4.83mm
Product Width2.29mm
Product Height4.83mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The CK05 Series is a radial leaded Multilayer Ceramic Capacitor for bypass, coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance. The CK05 series class II capacitor have temperature characteristic of ±15% or less. It is made from materials which are ferroelectric, yielding higher volumetric efficiency but less stability. Class-II capacitor is affected by temperature, voltage, frequency and time.
- Termination materials and methods vary depending on the intended use
Applications
Aerospace, Defence, Military
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.29mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
CK05 MIL-C-11015/18 Series
Product Length
4.83mm
Product Height
4.83mm
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
Product traceability