Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.960 |
36+ | €3.650 |
72+ | €3.510 |
108+ | €3.370 |
504+ | €3.230 |
1008+ | €3.120 |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
2.2µF
AC Filter
600V
GRADE III (Test Condition B)
37.5mm
277A
-
42mm
37mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
1.2kV
Radial Leaded
126V/µs
11.9A
-
28mm
-
C4AF Series
105°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate