Print Page
UECB200L48B000
EMI Core, 300MHz, 2.4mm ID x 4.8mm OD x 4.8mm L, B-20 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECB200L48B000
Order Code4374946
Product RangeB-20 Series
Technical Datasheet
37,170 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 700+ | €0.172 |
| 2100+ | €0.162 |
Price for:Each
Minimum: 700
Multiple: 700
€120.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoUECB200L48B000
Order Code4374946
Product RangeB-20 Series
Technical Datasheet
Outer Diameter4.8mm
Product Length4.8mm
Inner Diameter2.4mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeB-20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Outer Diameter
4.8mm
Inner Diameter
2.4mm
Frequency Max
300MHz
Product Range
B-20 Series
Product Length
4.8mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001