Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJTS
Manufacturer Part NoCM-502WT
Order Code3404191
Also Known AsGTIN UPC EAN: 04712832615760
Technical Datasheet
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €78.560 |
Price for:Each
Minimum: 1
Multiple: 1
€78.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJTS
Manufacturer Part NoCM-502WT
Order Code3404191
Also Known AsGTIN UPC EAN: 04712832615760
Technical Datasheet
DirectivitySuper Cardioid
Output Impedance220ohm
Frequency Response Min100Hz
Frequency Response Max18kHz
Sensitivity-48dB
Connector Type3 Way XLR Plug
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
- Wide dynamic range and frequency response for accurate sound reproduction
- High sensitivity and excellent directional pattern allow effective pick-up
- Self-contained electronics eliminate need for external power modules
- Assisted hanger benefits accurate miking
- Mount plate allows microphone to be fixed on the ceiling or wall
- Simple installation
- Durable material allows permanent installation
- Rust free finish
Technical Specifications
Directivity
Super Cardioid
Frequency Response Min
100Hz
Sensitivity
-48dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
220ohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.401