Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoJCA030-020-600
Order Code4222632
Also Known AsGTIN UPC EAN: 5038428019811
No Longer Stocked
Product Overview
Ideal for use in education and sports environment. Recess in top of cone to allow placement of hurdle pole. Rotationally moulded in Linear low density polyethylene.
Technical Specifications
Height
450mm
Sign Type
Traffic
Cone Material
PE (Polyethylene)
Cone Colour
Red
Cone Legend
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.75