Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASA450-151-102
Order Code4223323
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428148993
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €15.690 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€15.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASA450-151-102
Order Code4223323
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428148993
Spectacle TypeProtective / Safety
Lens Style-
Eyeglass Lens ColourTransparent
Frame ColourBlack
Safety CategoryEN166
Product RangeJSP - Stealth Series
SVHCTo Be Advised
Product Overview
Stealth Hybrid™ offers eye protection in the form of a safety spectacle as well as safety goggles. With side arms attached the Stealth Hybrid™ is a safety spectacle providing protection to 1F standard and with the strap attached it is a safety goggle providing protection to the 1B standard. Both offer protection from UV, as well as increased dust and airborne particles compared with a standard safety spectacle.
- Dual purpose, quick release spectacle arm and strap design
- Changeable lens allows for quick change of lens to suit application
- Pantoscopic angle adjustment to allow a customised fit
- EVA Foam shell providing a close and secure fit
- Optical qualities of the lens comply with the requirements of optical class 1 (highest)
- Sports style wrap-around design
- Lens filters 99.9% of harmful UV light
- UVA, UVB and UVC protection
- Conforms to EN166.1.B.K.N & EN170 2-1.2
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166
SVHC
To Be Advised
Lens Style
-
Frame Colour
Black
Product Range
JSP - Stealth Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085