Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoAGW010-603-000
Order Code4223318
Also Known AsGTIN UPC EAN: 5038428148955
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €31.000 |
Price for:Each
Minimum: 1
Multiple: 1
€31.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoAGW010-603-000
Order Code4223318
Also Known AsGTIN UPC EAN: 5038428148955
Spectacle TypeProtective / Safety
Lens Style0
Eyeglass Lens ColourTransparent
Frame ColourTransparent
Safety CategoryEN166
Product Range0
SVHCTo Be Advised
Product Overview
A unique combination of indirect vented goggle and face protection with a sleek modern design. The Stealth™ 9200 has been engineered to offer outstanding performance, comfort and looks.
- A unique combination of indirect vented goggle and face protection with a sleek modern design
- Lighter than a standard faceshield
- Face shield can be lifted when not in use
- Dust, liquid splash, molten metal, extreme temperatures and UV protection
- B Grade impact at extreme temperatures
- Conforms to EN166 1B.T.3.4.9.N and EN170 2-1.2
Technical Specifications
Spectacle Type
Protective / Safety
Eyeglass Lens Colour
Transparent
Safety Category
EN166
SVHC
To Be Advised
Lens Style
0
Frame Colour
Transparent
Product Range
0
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225