Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €71.460 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€71.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoSRL-SCU/10
Order Code4755555
Product RangeSparc Series
Fibre Optic Connector TypeSC
Fibre TypeSinglemode
Fibre Diameter250µm / 900µm
Connector Body Material-
Fibre Optic Connector Polish TypeUPC
Product RangeSparc Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
250µm / 900µm
Fibre Optic Connector Polish Type
UPC
SVHC
No SVHC (21-Jan-2025)
Fibre Type
Singlemode
Connector Body Material
-
Product Range
Sparc Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058605