Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0068-MM500
Order Code2848066
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0068-MM500
Order Code2848066
Technical Datasheet
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Right Angle Plug
Coaxial Cable TypeRG178
Impedance50ohm
Cable Length - Imperial19.7"
Jacket ColourWhite
Cable Length - Metric500mm
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Connector Type B
MMCX Right Angle Plug
Impedance
50ohm
Jacket Colour
White
Product Range
-
Connector Type A
MMCX Right Angle Plug
Coaxial Cable Type
RG178
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109