Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM150
Order Code2848195
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM150
Order Code2848195
Technical Datasheet
Connector Type ASMB Straight Plug
Connector to ConnectorSMB Plug to SMB Plug
Connector Type BSMB Straight Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial5.9"
Jacket ColourBlack
Cable Length - Metric150mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The 415-0003-MM150 from Johnson - Cinch Connectivity is a SMB straight plug to SMB straight plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 5.9" and metric cable length is 150mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Connector Type A
SMB Straight Plug
Connector Type B
SMB Straight Plug
Impedance
50ohm
Jacket Colour
Black
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009816