Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192923-5950
Order Code2483083
Product RangeTrident TST
Technical Datasheet
57 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.970 |
| 5+ | €10.880 |
Price for:Each
Minimum: 1
Multiple: 1
€11.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192923-5950
Order Code2483083
Product RangeTrident TST
Technical Datasheet
Product RangeTrident TST
No. of Positions24Ways
Pitch Spacing5.08mm
For Use WithT2P & T3P Pin Crimp Contacts
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 192923-5950 is a 24-position Plug Connector Housing made of black nylon. The TST24PA00 housing is suitable for use with the ITT Cannon T2P & T3P pin/socket crimp contacts.
- Up to 250VAC RMS operating voltage
- Up to 13A Contact current rating
- 5000MΩ at 500VDC Insulation resistance
- Up to 500 Mating cycles durability
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Trident TST
No. of Positions
24Ways
For Use With
T2P & T3P Pin Crimp Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability