Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoHYT 939 (PRESSURE TIGHT TO 16BAR)
Order Code3586992
Product RangeHYT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €36.230 |
Price for:Each
Minimum: 100
Multiple: 100
€3,623.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoHYT 939 (PRESSURE TIGHT TO 16BAR)
Order Code3586992
Product RangeHYT Series
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsThrough Hole
Sensing Accuracy1.8%
Response Time10s
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHYT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensor Terminals
Through Hole
Response Time
10s
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
-
Sensing Accuracy
1.8%
Operating Temperature Min
-40°C
Product Range
HYT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000963