Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN RECORD
Manufacturer Part No10503567
Order Code3378861
Product RangeIrwin Record - Light Duty Pro Speed F Clamps
Also Known AsGTIN UPC EAN: 5706915035674
No Longer Stocked
Product Information
ManufacturerIRWIN RECORD
Manufacturer Part No10503567
Order Code3378861
Product RangeIrwin Record - Light Duty Pro Speed F Clamps
Also Known AsGTIN UPC EAN: 5706915035674
Jaw Opening Max80mm
Throat Capacity70mm
Product RangeIrwin Record - Light Duty Pro Speed F Clamps
Alternatives for 10503567
1 Product Found
Product Overview
- Ergonomically designed 3-component handle allows end-user a higher torque transfer to the workpiece
- A patented floating lock minimises the risk of the lower jaw sliding down the bar
- Industrial design allows the clamp to be freestanding
- Clamping depth of 80mm
- TPE Pads provide excellent friction to the work surface
- Zinc plated I beam bar
Technical Specifications
Jaw Opening Max
80mm
Product Range
Irwin Record - Light Duty Pro Speed F Clamps
Throat Capacity
70mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.226