Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO018379
Order Code4209993
Product RangeCFPS-73 Series
Also Known AsLFSPXO018379REEL
Technical Datasheet
980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.210 |
| 10+ | €1.070 |
| 25+ | €1.040 |
| 50+ | €1.010 |
| 100+ | €0.814 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFSPXO018379
Order Code4209993
Product RangeCFPS-73 Series
Also Known AsLFSPXO018379REEL
Technical Datasheet
Frequency Nom4MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeCFPS-73 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Frequency Nom
4MHz
Oscillator Case
SMD, 7mm x 5mm
Product Range
CFPS-73 Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002