Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16640C-3DBL
Order Code4750933
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.150 |
Price for:Each
Minimum: 1
Multiple: 1
€13.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS43DR16640C-3DBL
Order Code4750933
DRAM TypeDDR2
Memory Density1Gbit
Memory Configuration64M x 16bit
Clock Frequency Max333MHz
IC Case / PackageWBGA
No. of Pins84Pins
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
DRAM Type
DDR2
Memory Configuration
64M x 16bit
IC Case / Package
WBGA
Supply Voltage Nom
1.8V
Operating Temperature Min
0°C
Product Range
-
Memory Density
1Gbit
Clock Frequency Max
333MHz
No. of Pins
84Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002559