Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBBLKNRP
Order Code3410049
Product RangeIntegral Black
Also Known AsGTIN UPC EAN: 5055288424043
No Longer Manufactured
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD64GBBLKNRP
Order Code3410049
Product RangeIntegral Black
Also Known AsGTIN UPC EAN: 5055288424043
Memory Capacity64GB
USB SpecificationUSB 2.0
Product RangeIntegral Black
SVHCTo Be Advised
Product Overview
The Integral Black is a simple and reliable USB Flash drive with a stylish black noir look. The practical design allows you to store the cap on the end of the drive when it is in use.
- High capacity storage for all your important files
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8/10 and Mac OS
- 2 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
64GB
Product Range
Integral Black
USB Specification
USB 2.0
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015