Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINFD32GBFUS3.0-C
Order Code3410038
Product RangeIntegral Fusion
Also Known AsGTIN UPC EAN: 5055288431379
No Longer Manufactured
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINFD32GBFUS3.0-C
Order Code3410038
Product RangeIntegral Fusion
Also Known AsGTIN UPC EAN: 5055288431379
Memory Capacity32GB
USB SpecificationUSB 3.0
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeIntegral Fusion
SVHCTo Be Advised
Product Overview
Super fast flash storage solution with a versatile dual USB interface; provides both a full sized USB 3.0 and a reversible USB-C connector for future-proof data storage, ideal for use with modern smartphones, tablets and portable computers.
- Easily transfer data between portable devices and PC/Mac computers
- Stylish, low-profile zinc alloy housing
- SuperSpeed USB 3.0 interface
- Supports Windows XP/Vista/7/8/10, Linux and Mac OS
- Dimensions (HxWxD): 7x22x28mm
- 2 Year manufacturer warranty
Contents
Flash drive only
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
USB Specification
USB 3.0
Operating Temperature Min
0°C
Product Range
Integral Fusion
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049018
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016