Print Page
00330
16MM INSULATED OPEN ENDED SPANNER
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €32.250 |
Price for:Each
Minimum: 3
Multiple: 3
€96.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINSULATED TOOLS LTD
Manufacturer Part No00330
Order Code4350784
Technical Datasheet
SVHCNo SVHC (23-Jan-2024)
Product Overview
00330 is a 16mm insulated open ended spanner.
- Chrome-vanadium finished totally insulated spanner
- Fully insulated, exceeding international standards
- Lifetime guarantee on tool and insulation
- Nylon thermoplastic insulation material
- Steel alloy 31CrV3 metal material
- IEC60900, category C, VDE specifications
- 172mm length, 38mm width, 12mm depth
Technical Specifications
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118