Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE49452LHALA1
Order Code3514457
Also Known AsTLE4945-2L, SP000013154
Technical Datasheet
1,614 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.610 |
| 10+ | €1.260 |
| 50+ | €1.060 |
| 100+ | €0.938 |
| 250+ | €0.810 |
| 500+ | €0.682 |
| 1000+ | €0.668 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE49452LHALA1
Order Code3514457
Also Known AsTLE4945-2L, SP000013154
Technical Datasheet
Switch TypeUnipolar Hall Effect Switch
Hall Effect TypeBipolar
Operating Point Typ0.006T
Release Point Typ0.003T
Hysteresis Typ-
Supply Voltage Min3.8V
Supply Voltage Max24V
Sensor Case StyleSSO
Sensor Case / PackageSSO
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Unipolar Hall Effect Switch
Operating Point Typ
0.006T
Hysteresis Typ
-
Supply Voltage Max
24V
Sensor Case / Package
SSO
No. of Outputs
1Outputs
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Hall Effect Type
Bipolar
Release Point Typ
0.003T
Supply Voltage Min
3.8V
Sensor Case Style
SSO
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
Product traceability