Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIM64A130AXTMA1
Order Code4824191
Product RangeXENSIV Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.420 |
| 10+ | €1.240 |
| 25+ | €1.170 |
| 50+ | €1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIM64A130AXTMA1
Order Code4824191
Product RangeXENSIV Series
Technical Datasheet
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)64dB
Acoustic Overload Point (AOP)130dB
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensitivity (dB)-38dB
Impedance400ohm
Sensor Case / PackageTLGA
No. of Pins4Pins
Output Interface-
IP RatingIP57
QualificationAEC-Q103
Product RangeXENSIV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
64dB
Supply Voltage Min
2.4V
Sensitivity (dB)
-38dB
Sensor Case / Package
TLGA
Output Interface
-
Qualification
AEC-Q103
SVHC
No SVHC (25-Jun-2025)
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
130dB
Supply Voltage Max
3.6V
Impedance
400ohm
No. of Pins
4Pins
IP Rating
IP57
Product Range
XENSIV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001