Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ1800R45HL4BPSA1
Order Code3773236
Also Known AsSP005425229, FZ1800R45HL4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,508.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,508.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1800R45HL4BPSA1
Order Code3773236
Also Known AsSP005425229, FZ1800R45HL4
Technical Datasheet
IGBT ConfigurationSingle Switch
Continuous Collector Current1.8kA
DC Collector Current1.8kA
Collector Emitter Saturation Voltage Vce(on)2.35V
Collector Emitter Saturation Voltage2.35V
Power Dissipation4000kW
Power Dissipation Pd4000kW
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max4.5kV
Collector Emitter Voltage V(br)ceo4.5kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
1.8kA
Collector Emitter Saturation Voltage
2.35V
Power Dissipation Pd
4000kW
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
4.5kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
1.8kA
Collector Emitter Saturation Voltage Vce(on)
2.35V
Power Dissipation
4000kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
4.5kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415100
US ECCN:3A228.c
EU ECCN:3A228.c
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.499122
Product traceability