Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS3L40R12W2H7PB11BPSA1
Order Code4412429
Product RangeEasyPACK 2B Series
Also Known AsFS3L40R12W2H7, SP005859380
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.190 |
| 5+ | €80.940 |
| 10+ | €73.680 |
| 50+ | €72.210 |
Price for:Each
Minimum: 1
Multiple: 1
€88.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L40R12W2H7PB11BPSA1
Order Code4412429
Product RangeEasyPACK 2B Series
Also Known AsFS3L40R12W2H7, SP005859380
Technical Datasheet
IGBT Configuration-
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.7V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeEasyPACK 2B Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
1.7V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
EasyPACK 2B Series
Continuous Collector Current
25A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78
Product traceability