Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS200R12PT4
Order Code1833585
Also Known AsSP000485586
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €152.060 |
| 5+ | €149.020 |
| 10+ | €145.980 |
Price for:Each
Minimum: 1
Multiple: 1
€152.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS200R12PT4
Order Code1833585
Also Known AsSP000485586
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Transistor PolarityN Channel
DC Collector Current200A
Continuous Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation1kW
Power Dissipation Pd1kW
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins20Pins
IGBT TechnologyIGBT 4
Collector Emitter Voltage Max1.2kV
Transistor MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FS200R12PT4 is an EconoPACK™ 4 IGBT Module with fast Trench/field-stop IGBT4, emitter controlled 4 diode, NTC and PressFIT contact technology. It is ideal for low inductive system designs.
- Extended operating temperature T(vj op)
- Low switching losses
- V(CEsat) with positive temperature coefficient
- Isolated base plate and standard housing
- Compact module
- Easy and most reliable assembly
- No plugs and cables required
- 2.5kVAC Insulation (1 minute)
Applications
Power Management, Motor Drive & Control, Alternative Energy, Commercial, Agriculture
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
1kW
Collector Emitter Voltage V(br)ceo
1.2kV
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 4
Transistor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Transistor Polarity
N Channel
Continuous Collector Current
200A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
1kW
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
20Pins
Collector Emitter Voltage Max
1.2kV
Product Range
-
Technical Docs (3)
Alternatives for FS200R12PT4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
Product traceability