Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP25R12W2T4
Order Code1833566
Also Known AsSP000307561
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €37.020 |
| 5+ | €36.280 |
| 10+ | €35.540 |
| 50+ | €34.800 |
| 100+ | €34.060 |
Price for:Each
Minimum: 1
Multiple: 1
€37.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP25R12W2T4
Order Code1833566
Also Known AsSP000307561
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationPIM
Continuous Collector Current25A
DC Collector Current25A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation175W
Power Dissipation Pd175W
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
No. of Pins23Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4
Transistor MountingPanel
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FP25R12W2T4 is an EasyPIM™ 2B PIM IGBT Module with fast Trench/field-stop IGBT4, emitter controlled 4 diode and NTC.
- High power density
- Established easy module concept
- Integrated temperature sensor available
- Low stray inductance module design
- Compact module concept
- Configuration flexibility
Applications
Motor Drive & Control, Power Management, Medical, Alternative Energy
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
175W
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
IGBT Configuration
PIM
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
175W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
No. of Pins
23Pins
IGBT Technology
IGBT 4
Product Range
-
Technical Docs (1)
Alternatives for FP25R12W2T4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
Product traceability