Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF900R12IE4
Order Code1833552
Also Known AsSP000614712
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €436.000 |
| 5+ | €420.000 |
Price for:Each
Minimum: 1
Multiple: 1
€436.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF900R12IE4
Order Code1833552
Also Known AsSP000614712
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationDual
Continuous Collector Current900A
DC Collector Current900A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation Pd5.1kW
Power Dissipation5.1kW
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
No. of Pins10Pins
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product Range-
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation Pd
5.1kW
Junction Temperature Tj Max
150°C
Operating Temperature Max
150°C
IGBT Termination
Tab
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
IGBT Configuration
Dual
DC Collector Current
900A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation
5.1kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
No. of Pins
10Pins
IGBT Technology
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.825