Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF450R45T3E4B5BPSA1
Order Code4285877
Product RangeXHP 3 Series
Also Known AsFF450R45T3E4_B5, SP005915046
Technical Datasheet
6 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,617.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,617.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R45T3E4B5BPSA1
Order Code4285877
Product RangeXHP 3 Series
Also Known AsFF450R45T3E4_B5, SP005915046
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current450A
Collector Emitter Saturation Voltage2.35V
Power Dissipation1500kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max4.5kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeXHP 3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
2.35V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
XHP 3 Series
Continuous Collector Current
450A
Power Dissipation
1500kW
Transistor Case Style
Module
Collector Emitter Voltage Max
4.5kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability