Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L420R12W3H7H21BPSA1
Order Code4707483
Product RangeEasyPACK Series
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €88.930 |
| 5+ | €82.290 |
| 10+ | €75.540 |
| 50+ | €74.030 |
Price for:Each
Minimum: 1
Multiple: 1
€88.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L420R12W3H7H21BPSA1
Order Code4707483
Product RangeEasyPACK Series
IGBT Configuration-
Continuous Collector Current240A
Collector Emitter Saturation Voltage1.47V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT Technology-
Transistor MountingPanel
Product RangeEasyPACK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
-
Collector Emitter Saturation Voltage
1.47V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
-
Product Range
EasyPACK Series
Continuous Collector Current
240A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability