Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L400R10N3S7FC1BPSA1
Order Code4748408
Product RangeEconoPACK Series
Also Known AsSP006029174, F3L400R10N3S7F_C1
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €257.970 |
| 5+ | €252.810 |
Price for:Each
Minimum: 1
Multiple: 1
€257.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L400R10N3S7FC1BPSA1
Order Code4748408
Product RangeEconoPACK Series
Also Known AsSP006029174, F3L400R10N3S7F_C1
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current105A
Collector Emitter Saturation Voltage1.38V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max950V
IGBT TechnologyIGBT7 [Trench Stop]
Transistor MountingPanel
Product RangeEconoPACK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.38V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT7 [Trench Stop]
Product Range
EconoPACK Series
Continuous Collector Current
105A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
950V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability