Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,506.000 |
| 5+ | €3,372.000 |
| 10+ | €3,307.000 |
| 25+ | €3,239.000 |
| 50+ | €3,130.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,506.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE2L-HA05LPC
Order Code4750396
Product RangeSE2L Series
Product RangeSE2L Series
Safety Integrity LevelSIL2
No. of Field Pairs-
Sensing Range Max5m
Sensor TypeSafety Laser Scanner
Beam Angle270°
Connection Method0.3m Cable with Connector
Incremental Encoder InputsYes
IP RatingIP65
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SE2L Series
No. of Field Pairs
-
Sensor Type
Safety Laser Scanner
Connection Method
0.3m Cable with Connector
IP Rating
IP65
Safety Integrity Level
SIL2
Sensing Range Max
5m
Beam Angle
270°
Incremental Encoder Inputs
Yes
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086864