Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7,797.650 |
5+ | €7,501.370 |
10+ | €7,356.040 |
25+ | €7,205.700 |
50+ | €6,961.780 |
Price for:Each
Minimum: 1
Multiple: 1
€7,797.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoSE2L-HA05LP
Order Code4750395
Product RangeSE2L Series
Product RangeSE2L Series
Safety Integrity LevelSIL2
No. of Field Pairs-
Sensing Range Max5m
Sensor TypeSafety Laser Scanner
Beam Angle270°
Connection Method3m Cable
Incremental Encoder InputsYes
IP RatingIP65
Technical Specifications
Product Range
SE2L Series
No. of Field Pairs
-
Sensor Type
Safety Laser Scanner
Connection Method
3m Cable
IP Rating
IP65
Safety Integrity Level
SIL2
Sensing Range Max
5m
Beam Angle
270°
Incremental Encoder Inputs
Yes
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086864