Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No45-164-341
Order Code3377066
Also Known AsGTIN UPC EAN: 0783250451647
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €43.000 |
Price for:Each
Minimum: 1
Multiple: 1
€43.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-164-341
Order Code3377066
Also Known AsGTIN UPC EAN: 0783250451647
Stripping Capacity Metric6.35mm to 14.287mm
For Use WithCable
Product Range-
SVHCTo Be Advised
Alternatives for 45-164-341
1 Product Found
Product Overview
An inexpensive, lightweight stripper that is very compact and simple to use. The adjustable blades can be set for any depth to help ensure nick-free stripping on a variety of coaxial cables. The stripper is supplied with one round and three straight blades.
- 1/4" to 9/16" Twisted pair, tightly wrapped stranded cable, CATV, CB Antenna cable, SO, SJ, SJT
Technical Specifications
Stripping Capacity Metric
6.35mm to 14.287mm
Product Range
-
For Use With
Cable
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145