Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.610 |
5+ | €14.320 |
10+ | €14.030 |
20+ | €13.730 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€14.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-4000
Order Code4228940
Product RangeIn-Sure Series
Enclosure TypeJunction Box
Enclosure Material-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
IP RatingIP2X
Body ColourBlue
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeIn-Sure Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
-
External Depth - Metric
-
Body Colour
Blue
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
-
External Width - Metric
-
IP Rating
IP2X
NEMA Rating
-
External Width - Imperial
-
Product Range
In-Sure Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5