Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-087
Order Code4228937
Also Known AsGTIN UPC EAN: 0783250276417
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.360 |
5+ | €12.110 |
10+ | €11.870 |
20+ | €11.620 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€12.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-087
Order Code4228937
Also Known AsGTIN UPC EAN: 0783250276417
Product Range-
ColourGrey
TerminationPush In
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Terminal TypeWire Splice
Insulator ColourGrey
Insulator Material-
Terminal Material-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Secure, maintenance free no-twist connection
- Low insertion force for fast and easy application
- Clear shell makes connection easy to inspect
- Continuity test port
- Rated to 450V/24A
- Accepts 0.75mm² - 4mm² solid and 1.5mm² - 2.5mm² rigid stranded wires
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) Compliant
Technical Specifications
Product Range
-
Termination
Push In
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
-
SVHC
No SVHC (08-Jul-2021)
Colour
Grey
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Insulator Colour
Grey
Terminal Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19