Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No7.TA
Order Code1824298
Also Known As7640144710613
Technical Datasheet
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.330 |
Price for:Each
Minimum: 1
Multiple: 1
€42.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No7.TA
Order Code1824298
Also Known As7640144710613
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeCurve, Pointed
Overall Length115mm
Tip StyleStyle 7
Tweezer Body MaterialTitanium Body
Tweezer Tip MaterialTitanium Tip
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7.TA is a High Precision Tweezer made of titanium grade-1 (unalloyed titanium). The engineering materials with extraordinary combination of properties, relatively low density (4.5g/cm³), good mechanical properties and a very high melting point that allows the use at high temperatures (870°C). It is suitable for use in handling of components in cleaning/chemical processes also at high temperature, histology, biology, medicine and surgery.
- Good corrosion resistance at room temperature to air, marine and variety of industrial environments
- Good cold formability, high ductility
- Fully non-magnetic
- Generally used when addition to the corrosion resistance, high strength-to-weight ratio required
- Bio-compatible (maintain cell integrity, no inflammatory response)
- Annealed state
- 30% Elongation, break
- 100GPa Modulus of elasticity
Applications
Industrial, Medical, Consumer Electronics
Technical Specifications
Tweezer Type
High Precision
Overall Length
115mm
Tweezer Body Material
Titanium Body
Product Range
-
Tweezer Tip Type
Curve, Pointed
Tip Style
Style 7
Tweezer Tip Material
Titanium Tip
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845